LINOS Tube System C Tube 85mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065218000

DigiKey Part Number
1601-G065218000-ND
Manufacturer
Manufacturer Product Number
G065218000
Description
TUBE 85MM OD/30MM ID/22.4MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Tube 85mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Tube
Length
85mm
Outer Diameter
30mm
Inner Diameter
22.4mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,56000 €33,56 €
Manufacturers Standard Package
Unit Price without VAT:33,56000 €
Unit Price with VAT:39,93640 €