LINOS Tube System C Tube 25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065213000

DigiKey Part Number
1601-G065213000-ND
Manufacturer
Manufacturer Product Number
G065213000
Description
TUBE 25MM OD/30MM ID/22.4MM
Customer Reference
Detailed Description
LINOS Tube System C Tube 25mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Tube
Length
25mm
Outer Diameter
30mm
Inner Diameter
22.4mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.