LINOS Tube System C Tube 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065211000

DigiKey Part Number
1601-G065211000-ND
Manufacturer
Manufacturer Product Number
G065211000
Description
TUBE 10MM OD/30MM ID/22.4MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Tube 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tube
Manufacturer
Excelitas Technologies
Length
10mm
Series
Outer Diameter
30mm
Packaging
Bag
Inner Diameter
22.4mm
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,70000 €18,70 €
Manufacturers Standard Package
Unit Price without VAT:18,70000 €
Unit Price with VAT:22,25300 €