
G065118000 | |
|---|---|
DigiKey Part Number | 1601-G065118000-ND |
Manufacturer | |
Manufacturer Product Number | G065118000 |
Description | ROTARY MOUNT 65MM ID/25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Rotary Mount 65mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rotary Mount | |
Length | 65mm | |
Outer Diameter | - | |
Inner Diameter | 25mm | |
Boreholes | M4, M6 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,77000 € | 476,77 € |
| Unit Price without VAT: | 476,77000 € |
|---|---|
| Unit Price with VAT: | 567,35630 € |

