
G065098000 | |
|---|---|
DigiKey Part Number | 1601-G065098000-ND |
Manufacturer | |
Manufacturer Product Number | G065098000 |
Description | BEAM SPLITTER CUBE INSERT , ADJ. |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Beamsplitter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Beamsplitter | |
Length | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,94000 € | 92,94 € |
| Unit Price without VAT: | 92,94000 € |
|---|---|
| Unit Price with VAT: | 110,59860 € |

