
G065097000 | |
|---|---|
DigiKey Part Number | 1601-G065097000-ND |
Manufacturer | |
Manufacturer Product Number | G065097000 |
Description | PRISM TABLE INSERT , ADJUSTABLE |
Customer Reference | |
Detailed Description | LINOS Tube System C Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insert | |
Length | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |

