
G065082000 | |
|---|---|
DigiKey Part Number | 1601-1275-ND |
Manufacturer | |
Manufacturer Product Number | G065082000 |
Description | HOLDER M35X0.5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Holder 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Holder | |
Length | 10mm | |
Outer Diameter | - | |
Boreholes | M2.3, M4, M6 | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 € | 54,22 € |
| Unit Price without VAT: | 54,22000 € |
|---|---|
| Unit Price with VAT: | 64,52180 € |

