
G065077000 | |
|---|---|
DigiKey Part Number | 1601-G065077000-ND |
Manufacturer | |
Manufacturer Product Number | G065077000 |
Description | RETAINING RNG OD/12.7MM ID/11MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Retaining Ring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Retaining Ring | |
Length | - | |
Outer Diameter | 12.7mm | |
Inner Diameter | 11mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

