
G065070000 | |
|---|---|
DigiKey Part Number | 1601-1272-ND |
Manufacturer | |
Manufacturer Product Number | G065070000 |
Description | X-Y TRANSLATION STAGE WITH FINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit |
Datasheet | Datasheet |
EDA/CAD Models | G065070000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | ±1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,76000 € | 402,76 € |
| Unit Price without VAT: | 402,76000 € |
|---|---|
| Unit Price with VAT: | 479,28440 € |

