
G065067000 | |
|---|---|
DigiKey Part Number | 1601-1271-ND |
Manufacturer | |
Manufacturer Product Number | G065067000 |
Description | SWIVEL CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Connector |
EDA/CAD Models | G065067000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Connector | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,02000 € | 148,02 € |
| Unit Price without VAT: | 148,02000 € |
|---|---|
| Unit Price with VAT: | 176,14380 € |

