
G063873329 | |
|---|---|
DigiKey Part Number | 1601-G063873329-ND |
Manufacturer | |
Manufacturer Product Number | G063873329 |
Description | LENS PLANO-CONC -200MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -200mm 1064nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -200mm | |
Wavelength | 1064nm | |
Optic Diameter | 25.4mm | |
Clear Aperture | 24mm | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 2.2mm | |
Optic Material | N-BK7 | |
Mounting Type | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,18000 € | 116,18 € |
| Unit Price without VAT: | 116,18000 € |
|---|---|
| Unit Price with VAT: | 138,25420 € |

