Image for G063853525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063853525

DigiKey Part Number
1601-G063853525-ND
Manufacturer
Manufacturer Product Number
G063853525
Description
LENS BICONVEX LENS 80MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 80mm 725nm ~ 1050nm N-BK7
Product Attributes
Filter Similar Products
Category
Wavelength
725nm ~ 1050nm
Manufacturer
Excelitas Technologies
Optic Diameter
25.4mm
Series
Clear Aperture
24mm
Packaging
Box
Optic Center Thickness
7mm
Part Status
Active
Optic Edge Thickness
5mm
Type
Biconvex Singlet
Optic Material
N-BK7
Focal Length
80mm
Mounting Type
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1157,23000 €157,23 €
Manufacturers Standard Package
Unit Price without VAT:157,23000 €
Unit Price with VAT:187,10370 €