
G063852000 | |
|---|---|
DigiKey Part Number | 1601-1257-ND |
Manufacturer | |
Manufacturer Product Number | G063852000 |
Description | LENS BICONVEXL 50MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 50mm 350nm ~ 2000nm N-BK7 |
Category | Wavelength 350nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 25.4mm |
Series | Clear Aperture 24mm |
Packaging Box | Optic Center Thickness 7mm |
Part Status Active | Optic Edge Thickness 3.8mm |
Type Biconvex Singlet | Optic Material N-BK7 |
Focal Length 50mm | Mounting Type 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,42000 € | 98,42 € |
| Unit Price without VAT: | 98,42000 € |
|---|---|
| Unit Price with VAT: | 117,11980 € |

