Biconvex Singlet 30mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063851000

DigiKey Part Number
1601-1256-ND
Manufacturer
Manufacturer Product Number
G063851000
Description
LENS BICONVEXL 30MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 30mm 350nm ~ 2000nm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Biconvex Singlet
Focal Length
30mm
Wavelength
350nm ~ 2000nm
Optic Diameter
25.4mm
Clear Aperture
24mm
Optic Center Thickness
7mm
Optic Edge Thickness
1.4mm
Optic Material
N-BK7
Mounting Type
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,08000 €92,08 €
Manufacturers Standard Package
Unit Price without VAT:92,08000 €
Unit Price with VAT:109,57520 €