Plano-Convex Singlet 500mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063827000

DigiKey Part Number
1601-1254-ND
Manufacturer
Manufacturer Product Number
G063827000
Description
LENS PLANO-CONVEX 500MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 500mm 350nm ~ 2000nm N-BK7
Product Attributes
Filter Similar Products
Category
Wavelength
350nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
25.4mm
Series
Clear Aperture
24mm
Packaging
Box
Optic Center Thickness
4mm
Part Status
Active
Optic Edge Thickness
3.7mm
Type
Plano-Convex Singlet
Optic Material
N-BK7
Focal Length
500mm
Mounting Type
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,74000 €80,74 €
Manufacturers Standard Package
Unit Price without VAT:80,74000 €
Unit Price with VAT:96,08060 €