
G063825525 | |
|---|---|
DigiKey Part Number | 1601-G063825525-ND |
Manufacturer | |
Manufacturer Product Number | G063825525 |
Description | LENS PLANO-CONVEX 200MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 200mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 200mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 25.4mm | |
Clear Aperture | 24mm | |
Optic Center Thickness | 4mm | |
Optic Edge Thickness | 3.2mm | |
Optic Material | N-BK7 | |
Mounting Type | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 € | 148,88 € |
| Unit Price without VAT: | 148,88000 € |
|---|---|
| Unit Price with VAT: | 177,16720 € |

