
G063823000 | |
|---|---|
DigiKey Part Number | 1601-1251-ND |
Manufacturer | |
Manufacturer Product Number | G063823000 |
Description | LENS PLANO-CONVEX 100MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 100mm 350nm ~ 2000nm N-BK7 |
Category | Wavelength 350nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 25.4mm |
Series | Clear Aperture 24mm |
Packaging Box | Optic Center Thickness 4mm |
Part Status Active | Optic Edge Thickness 2.4mm |
Type Plano-Convex Singlet | Optic Material N-BK7 |
Focal Length 100mm | Mounting Type 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,74000 € | 80,74 € |
| Unit Price without VAT: | 80,74000 € |
|---|---|
| Unit Price with VAT: | 96,08060 € |

