
G063822329 | |
|---|---|
DigiKey Part Number | 1601-G063822329-ND |
Manufacturer | |
Manufacturer Product Number | G063822329 |
Description | LENS PLANO-CONVEX 80MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 80mm 1064nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 80mm | |
Wavelength | 1064nm | |
Optic Diameter | 25.4mm | |
Clear Aperture | 24mm | |
Optic Center Thickness | 4mm | |
Optic Edge Thickness | 2mm | |
Optic Material | N-BK7 | |
Mounting Type | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,83000 € | 99,83 € |
| Unit Price without VAT: | 99,83000 € |
|---|---|
| Unit Price with VAT: | 118,79770 € |

