
G063695000 | |
|---|---|
DigiKey Part Number | 1601-G063695000-ND |
Manufacturer | |
Manufacturer Product Number | G063695000 |
Description | THREADED MOUNT OD/M23.2X0.75MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Threaded Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Threaded Mount | |
Length | - | |
Outer Diameter | M23.2x0.75mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 € | 49,05 € |
| Unit Price without VAT: | 49,05000 € |
|---|---|
| Unit Price with VAT: | 58,36950 € |

