
G063668000 | |
|---|---|
DigiKey Part Number | 1601-G063668000-ND |
Manufacturer | |
Manufacturer Product Number | G063668000 |
Description | OPTIC MNT 16MM 35MM M32.5X0.75MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Optic Mount 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Optic Mount | |
Length | 16mm | |
Outer Diameter | 35mm | |
Inner Diameter | M32.5x0.75mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,56000 € | 33,56 € |
| Unit Price without VAT: | 33,56000 € |
|---|---|
| Unit Price with VAT: | 39,93640 € |

