
G063666000 | |
|---|---|
DigiKey Part Number | 1601-G063666000-ND |
Manufacturer | |
Manufacturer Product Number | G063666000 |
Description | RETAIN RNG 3MM OD/23.2MM ID/21MM |
Customer Reference | |
Detailed Description | - Retaining Ring 3mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Retaining Ring | |
Length | 3mm | |
Outer Diameter | 23.2mm | |
Inner Diameter | 21mm | |
Boreholes | - | |
Adjustment Range | - |


