
G063665000 | |
|---|---|
DigiKey Part Number | 1601-1241-ND |
Manufacturer | |
Manufacturer Product Number | G063665000 |
Description | TUBE OD 25 MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Tube 45mm |
EDA/CAD Models | G063665000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tube | |
Length | 45mm | |
Outer Diameter | 25mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

