
G063658000 | |
|---|---|
DigiKey Part Number | 1601-G063658000-ND |
Manufacturer | |
Manufacturer Product Number | G063658000 |
Description | OPTC MNT 10MM 25MM ID/M22X0.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Optic Mount 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Optic Mount | |
Length | 10mm | |
Outer Diameter | 25mm | |
Inner Diameter | M22x0.5mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

