
G063461000 | |
|---|---|
DigiKey Part Number | 1601-1234-ND |
Manufacturer | |
Manufacturer Product Number | G063461000 |
Description | MOUNTED NDF T20% 400NM ~ 2000NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mounted Neutral Density Filter 20% 400nm ~ 2000nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounted Neutral Density Filter | |
Transmission | 20% | |
Optical Density | 0.7 | |
Wavelength | 400nm ~ 2000nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,34000 € | 84,34 € |
| Unit Price without VAT: | 84,34000 € |
|---|---|
| Unit Price with VAT: | 100,36460 € |

