
G063366322 | |
|---|---|
DigiKey Part Number | 1601-G063366322-ND |
Manufacturer | |
Manufacturer Product Number | G063366322 |
Description | LENS PLANO 140MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 140mm 450nm ~ 700nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 140mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 3.3mm | |
Optic Edge Thickness | 1.5mm | |
Optic Material | Fused Silica | |
Mounting Type | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,12000 € | 172,12 € |
| Unit Price without VAT: | 172,12000 € |
|---|---|
| Unit Price with VAT: | 204,82280 € |

