Plano-Concave Singlet -150mm 200nm ~ 2000nm Fused Silica
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063355000

DigiKey Part Number
1601-G063355000-ND
Manufacturer
Manufacturer Product Number
G063355000
Description
LENS PLANO -150MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Concave Singlet -150mm 200nm ~ 2000nm Fused Silica
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
200nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Clear Aperture
21.4mm
Packaging
Box
Optic Center Thickness
1.5mm
Part Status
Active
Optic Edge Thickness
2.3mm
Type
Plano-Concave Singlet
Optic Material
Fused Silica
Focal Length
-150mm
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,88000 €130,88 €
Manufacturers Standard Package
Unit Price without VAT:130,88000 €
Unit Price with VAT:155,74720 €