
G063347322 | |
|---|---|
DigiKey Part Number | 1601-G063347322-ND |
Manufacturer | |
Manufacturer Product Number | G063347322 |
Description | LENS BICONCAVE -50MM FUSED SILIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconcave Singlet -50mm 450nm ~ 700nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconcave Singlet | |
Focal Length | -50mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 4.1mm | |
Optic Material | Fused Silica | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 € | 175,56 € |
| Unit Price without VAT: | 175,56000 € |
|---|---|
| Unit Price with VAT: | 208,91640 € |

