
G063344525 | |
|---|---|
DigiKey Part Number | 1601-G063344525-ND |
Manufacturer | |
Manufacturer Product Number | G063344525 |
Description | LENS BICONCAVE -20MM FUSED SILIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconcave Singlet -20mm 725nm ~ 1050nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconcave Singlet | |
Focal Length | -20mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 1.5mm | |
Optic Edge Thickness | 8.1mm | |
Optic Material | Fused Silica | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,62000 € | 224,62 € |
| Unit Price without VAT: | 224,62000 € |
|---|---|
| Unit Price with VAT: | 267,29780 € |

