Plano-Convex Singlet 100mm 200nm ~ 2000nm Fused Silica
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063342000

DigiKey Part Number
1601-1228-ND
Manufacturer
Manufacturer Product Number
G063342000
Description
LENS PLANO 100MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 100mm 200nm ~ 2000nm Fused Silica
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
100mm
Wavelength
200nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Optic Center Thickness
2.8mm
Optic Edge Thickness
1.5mm
Optic Material
Fused Silica
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,34000 €121,34 €
Manufacturers Standard Package
Unit Price without VAT:121,34000 €
Unit Price with VAT:144,39460 €