
G063341000 | |
|---|---|
DigiKey Part Number | 1601-1227-ND |
Manufacturer | |
Manufacturer Product Number | G063341000 |
Description | LENS PLANO 80MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 80mm 200nm ~ 2000nm Fused Silica |
Category | Wavelength 200nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 22.4mm |
Series | Clear Aperture 21.4mm |
Packaging Box | Optic Center Thickness 3.1mm |
Part Status Active | Optic Edge Thickness 1.5mm |
Type Plano-Convex Singlet | Optic Material Fused Silica |
Focal Length 80mm | Mounting Type 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 € | 130,35 € |
| Unit Price without VAT: | 130,35000 € |
|---|---|
| Unit Price with VAT: | 155,11650 € |

