Image for G063340322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063340322

DigiKey Part Number
1601-G063340322-ND
Manufacturer
Manufacturer Product Number
G063340322
Description
LENS PLANO 60MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 60mm 450nm ~ 700nm Fused Silica
Product Attributes
Filter Similar Products
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Series
Clear Aperture
21.4mm
Packaging
Box
Optic Center Thickness
3.7mm
Part Status
Active
Optic Edge Thickness
1.6mm
Type
Plano-Convex Singlet
Optic Material
Fused Silica
Focal Length
60mm
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,08000 €149,08 €
Manufacturers Standard Package
Unit Price without VAT:149,08000 €
Unit Price with VAT:177,40520 €