
G063323000 | |
|---|---|
DigiKey Part Number | 1601-1223-ND |
Manufacturer | |
Manufacturer Product Number | G063323000 |
Description | LENS BICONVEX 200MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 200mm 200nm ~ 2000nm Fused Silica |
Category | Wavelength 200nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 22.4mm |
Series | Clear Aperture 21.4mm |
Packaging Box | Optic Center Thickness 2.2mm |
Part Status Active | Optic Edge Thickness 1.6mm |
Type Biconvex Singlet | Optic Material Fused Silica |
Focal Length 200mm | Mounting Type 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,30000 € | 151,30 € |
| Unit Price without VAT: | 151,30000 € |
|---|---|
| Unit Price with VAT: | 180,04700 € |

