Biconvex Singlet 100mm 200nm ~ 2000nm Fused Silica
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063321000

DigiKey Part Number
1601-1222-ND
Manufacturer
Manufacturer Product Number
G063321000
Description
LENS BICONVEX 100MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 100mm 200nm ~ 2000nm Fused Silica
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Biconvex Singlet
Focal Length
100mm
Wavelength
200nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Optic Center Thickness
2.9mm
Optic Edge Thickness
1.6mm
Optic Material
Fused Silica
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,00000 €142,00 €
Manufacturers Standard Package
Unit Price without VAT:142,00000 €
Unit Price with VAT:168,98000 €