
G063319329 | |
|---|---|
DigiKey Part Number | 1601-G063319329-ND |
Manufacturer | |
Manufacturer Product Number | G063319329 |
Description | LENS BICONVEX 50MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 50mm 1064nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 50mm | |
Wavelength | 1064nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 4.2mm | |
Optic Edge Thickness | 1.6mm | |
Optic Material | Fused Silica | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,07000 € | 160,07 € |
| Unit Price without VAT: | 160,07000 € |
|---|---|
| Unit Price with VAT: | 190,48330 € |

