Image for G063316525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063316525

DigiKey Part Number
1601-G063316525-ND
Manufacturer
Manufacturer Product Number
G063316525
Description
LENS BICONVEX 20MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 20mm 725nm ~ 1050nm Fused Silica
Product Attributes
Filter Similar Products
Category
Wavelength
725nm ~ 1050nm
Manufacturer
Excelitas Technologies
Optic Diameter
18mm
Series
Clear Aperture
17mm
Packaging
Box
Optic Center Thickness
5.8mm
Part Status
Active
Optic Edge Thickness
1.4mm
Type
Biconvex Singlet
Optic Material
Fused Silica
Focal Length
20mm
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1176,78000 €176,78 €
Manufacturers Standard Package
Unit Price without VAT:176,78000 €
Unit Price with VAT:210,36820 €