
G063316329 | |
|---|---|
DigiKey Part Number | 1601-G063316329-ND |
Manufacturer | |
Manufacturer Product Number | G063316329 |
Description | LENS BICONVEX 20MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 20mm 1064nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 20mm | |
Wavelength | 1064nm | |
Optic Diameter | 18mm | |
Clear Aperture | 17mm | |
Optic Center Thickness | 5.8mm | |
Optic Edge Thickness | 1.4mm | |
Optic Material | Fused Silica | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,11000 € | 135,11 € |
| Unit Price without VAT: | 135,11000 € |
|---|---|
| Unit Price with VAT: | 160,78090 € |

