
G063238000 | |
|---|---|
DigiKey Part Number | 1601-1217-ND |
Manufacturer | |
Manufacturer Product Number | G063238000 |
Description | LENS ACHR VIS 300MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 300mm 450nm ~ 700nm |
Category | Wavelength 450nm ~ 700nm |
Manufacturer Excelitas Technologies | Optic Diameter 25.4mm |
Series | Clear Aperture 24mm |
Packaging Box | Optic Center Thickness 7mm |
Part Status Active | Optic Edge Thickness 6.4mm |
Type Achromatic Lens | Mounting Type 30mm |
Focal Length 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,03000 € | 164,03 € |
| Unit Price without VAT: | 164,03000 € |
|---|---|
| Unit Price with VAT: | 195,19570 € |

