Achromatic Lens 160mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063236000

DigiKey Part Number
1601-1215-ND
Manufacturer
Manufacturer Product Number
G063236000
Description
LENS ACHR VIS 160MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Achromatic Lens 160mm 450nm ~ 700nm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
25.4mm
Series
Clear Aperture
24mm
Packaging
Box
Optic Center Thickness
8.6mm
Part Status
Active
Optic Edge Thickness
7.4mm
Type
Achromatic Lens
Mounting Type
30mm
Focal Length
160mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,98000 €152,98 €
Manufacturers Standard Package
Unit Price without VAT:152,98000 €
Unit Price with VAT:182,04620 €