Achromatic Lens 100mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063214000

DigiKey Part Number
1601-1211-ND
Manufacturer
Manufacturer Product Number
G063214000
Description
LENS ACHR VIS 100MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Achromatic Lens 100mm 450nm ~ 700nm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Achromatic Lens
Focal Length
100mm
Wavelength
450nm ~ 700nm
Optic Diameter
25.4mm
Clear Aperture
24mm
Optic Center Thickness
9mm
Optic Edge Thickness
7.1mm
Optic Material
-
Mounting Type
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1154,91000 €154,91 €
Manufacturers Standard Package
Unit Price without VAT:154,91000 €
Unit Price with VAT:184,34290 €