Achromatic Lens 80mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063213000

DigiKey Part Number
1601-1210-ND
Manufacturer
Manufacturer Product Number
G063213000
Description
LENS ACHR VIS 80MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Achromatic Lens 80mm 450nm ~ 700nm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
450nm ~ 700nm
Manufacturer
Excelitas Technologies
Optic Diameter
25.4mm
Series
Clear Aperture
24mm
Packaging
Box
Optic Center Thickness
7mm
Part Status
Active
Optic Edge Thickness
4.6mm
Type
Achromatic Lens
Mounting Type
30mm
Focal Length
80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1165,04000 €165,04 €
Manufacturers Standard Package
Unit Price without VAT:165,04000 €
Unit Price with VAT:196,39760 €