
G063168525 | |
|---|---|
DigiKey Part Number | 1601-G063168525-ND |
Manufacturer | |
Manufacturer Product Number | G063168525 |
Description | LENS BICONVEX 120MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 120mm 725nm ~ 1050nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 120mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 4.1mm | |
Optic Edge Thickness | 2.1mm | |
Optic Material | Fused Silica | |
Mounting Type | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,32000 € | 264,32 € |
| Unit Price without VAT: | 264,32000 € |
|---|---|
| Unit Price with VAT: | 314,54080 € |

