Biconvex Singlet 50mm 200nm ~ 2000nm Fused Silica
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063163000

DigiKey Part Number
1601-G063163000-ND
Manufacturer
Manufacturer Product Number
G063163000
Description
LENS BICONVEXL 50MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 50mm 200nm ~ 2000nm Fused Silica
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
200nm ~ 2000nm
Manufacturer
Excelitas Technologies
Optic Diameter
31.5mm
Series
Clear Aperture
30mm
Packaging
Box
Optic Center Thickness
7.3mm
Part Status
Active
Optic Edge Thickness
2.2mm
Type
Biconvex Singlet
Optic Material
Fused Silica
Focal Length
50mm
Mounting Type
35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1176,78000 €176,78 €
Manufacturers Standard Package
Unit Price without VAT:176,78000 €
Unit Price with VAT:210,36820 €