
G063155525 | |
|---|---|
DigiKey Part Number | 1601-G063155525-ND |
Manufacturer | |
Manufacturer Product Number | G063155525 |
Description | LENS BICONVEX 130MM N-BK7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Biconvex Singlet 130mm 725nm ~ 1050nm N-BK7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Biconvex Singlet | |
Focal Length | 130mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 4mm | |
Optic Edge Thickness | 2.2mm | |
Optic Material | N-BK7 | |
Mounting Type | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,98000 € | 172,98 € |
| Unit Price without VAT: | 172,98000 € |
|---|---|
| Unit Price with VAT: | 205,84620 € |

