Biconvex Singlet 30mm 360nm ~ 2000nm N-SK2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063151000

DigiKey Part Number
1601-1195-ND
Manufacturer
Manufacturer Product Number
G063151000
Description
LENS BICONVEXL 30MM N-SK2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Biconvex Singlet 30mm 360nm ~ 2000nm N-SK2
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Biconvex Singlet
Focal Length
30mm
Wavelength
360nm ~ 2000nm
Optic Diameter
31.5mm
Clear Aperture
30mm
Optic Center Thickness
9.5mm
Optic Edge Thickness
2mm
Optic Material
N-SK2
Mounting Type
35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,34000 €84,34 €
Manufacturers Standard Package
Unit Price without VAT:84,34000 €
Unit Price with VAT:100,36460 €