
G063146000 | |
|---|---|
DigiKey Part Number | 1601-1193-ND |
Manufacturer | |
Manufacturer Product Number | G063146000 |
Description | LENS ACHR VIS 140MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 140mm 450nm ~ 700nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 140mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 8mm | |
Optic Edge Thickness | 6.9mm | |
Optic Material | - | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,47000 € | 151,47 € |
| Unit Price without VAT: | 151,47000 € |
|---|---|
| Unit Price with VAT: | 180,24930 € |

