
G063127000 | |
|---|---|
DigiKey Part Number | 1601-1186-ND |
Manufacturer | |
Manufacturer Product Number | G063127000 |
Description | LENS ACHR VIS 40MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 40mm 450nm ~ 700nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 40mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 18mm | |
Clear Aperture | 17mm | |
Optic Center Thickness | 7mm | |
Optic Edge Thickness | 4.5mm | |
Optic Material | - | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,00000 € | 142,00 € |
| Unit Price without VAT: | 142,00000 € |
|---|---|
| Unit Price with VAT: | 168,98000 € |

