
G063117000 | |
|---|---|
DigiKey Part Number | 1601-1183-ND |
Manufacturer | |
Manufacturer Product Number | G063117000 |
Description | LENS PLANO 300MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 300mm 200nm ~ 2000nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 300mm | |
Wavelength | 200nm ~ 2000nm | |
Optic Diameter | 31.5mm | |
Clear Aperture | 30mm | |
Optic Center Thickness | 3mm | |
Optic Edge Thickness | 2.2mm | |
Optic Material | Fused Silica | |
Mounting Type | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,58000 € | 144,58 € |
| Unit Price without VAT: | 144,58000 € |
|---|---|
| Unit Price with VAT: | 172,05020 € |

