
G063116000 | |
|---|---|
DigiKey Part Number | 1601-1182-ND |
Manufacturer | |
Manufacturer Product Number | G063116000 |
Description | LENS PLANO 200MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 200mm 200nm ~ 2000nm Fused Silica |
Category | Wavelength 200nm ~ 2000nm |
Manufacturer Excelitas Technologies | Optic Diameter 31.5mm |
Series | Clear Aperture 30mm |
Packaging Box | Optic Center Thickness 3.3mm |
Part Status Active | Optic Edge Thickness 2.1mm |
Type Plano-Convex Singlet | Optic Material Fused Silica |
Focal Length 200mm | Mounting Type 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,72000 € | 157,72 € |
| Unit Price without VAT: | 157,72000 € |
|---|---|
| Unit Price with VAT: | 187,68680 € |

