Plano-Convex Singlet 300mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063106000

DigiKey Part Number
1601-1179-ND
Manufacturer
Manufacturer Product Number
G063106000
Description
LENS PLANO-CONVEX 300MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 300mm 350nm ~ 2000nm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
300mm
Wavelength
350nm ~ 2000nm
Optic Diameter
31.5mm
Clear Aperture
30mm
Optic Center Thickness
3mm
Optic Edge Thickness
2.2mm
Optic Material
N-BK7
Mounting Type
35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,76000 €81,76 €
Manufacturers Standard Package
Unit Price without VAT:81,76000 €
Unit Price with VAT:97,29440 €