Image for G063104329 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063104329

DigiKey Part Number
1601-G063104329-ND
Manufacturer
Manufacturer Product Number
G063104329
Description
LENS PLANO-CONVEX 150MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 150mm 1064nm N-BK7
Product Attributes
Filter Similar Products
Category
Wavelength
1064nm
Manufacturer
Excelitas Technologies
Optic Diameter
31.5mm
Series
Clear Aperture
30mm
Packaging
Box
Optic Center Thickness
4mm
Part Status
Active
Optic Edge Thickness
2.4mm
Type
Plano-Convex Singlet
Optic Material
N-BK7
Focal Length
150mm
Mounting Type
35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1112,95000 €112,95 €
Manufacturers Standard Package
Unit Price without VAT:112,95000 €
Unit Price with VAT:134,41050 €